387-037-540-108

Heilind Number:EDA387-037-540-108
Manufacturer:EDAC
Manufacturer Number:387-037-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-037-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-037-540-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row configuration with 37 positions for optimal versatility. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable performance in various environments. Each contact is meticulously made from Copper Alloy, ensuring efficient conductivity. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers precise alignment for seamless board-to-board connections. Its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable solution for your electronic projects. Upgrade your connectivity setup with this essential component.