387-037-540-168

Heilind Number:EDA387-037-540-168
Manufacturer:EDAC
Manufacturer Number:387-037-540-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-037-540-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-037-540-168

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it promises reliable power delivery with an amperage of 3 A. Featuring a single row design with 37 positions, it ensures seamless integration for your electronic components. The contact material, made of Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer precise connectivity. Perfect for straight mounting orientation, it operates flawlessly in a wide temperature range from -40 to 105 °C, making it ideal for various applications in the electronics industry. Upgrade your setup with this essential connector for efficient board-to-board connections.