387-037-540-602

Heilind Number:EDA387-037-540-602
Manufacturer:EDAC
Manufacturer Number:387-037-540-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-037-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-037-540-602

Detailed Description

Enhance your circuit board connections with this high-performance Card Edge Connector. Designed for seamless integration, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in demanding environments. With a single row configuration and 37 positions, it offers ample connectivity for your PCB needs. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing efficient power transfer. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation ensures a secure fit. Operable in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality and durability for seamless board-to-board connections.