387-037-541-101

Heilind Number:EDA387-037-541-101
Manufacturer:EDAC
Manufacturer Number:387-037-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-037-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-037-541-101

Detailed Description

Enhance connectivity in your electronic setups with this Card Edge Connector. Designed for seamless integration, it boasts a sleek Black color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row configuration and 37 positions, it offers ample versatility for your PCB projects. Crafted with precision, it features Copper Alloy contacts for reliable performance. The .156-inch pitch and .2-inch row spacing ensure efficient signal transmission. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of environments. Upgrade your connectivity solutions with this essential component.