387-037-541-107

Heilind Number:EDA387-037-541-107
Manufacturer:EDAC
Manufacturer Number:387-037-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-037-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-037-541-107

Detailed Description

Enhance connectivity with our Card Edge Connector, crafted for seamless integration in your PCB setup. Engineered for precision, this connector features a single row with 37 positions, ensuring reliable performance in demanding applications. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability while the copper alloy contact material ensures efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers optimal signal integrity. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures versatility in various environments. Trust in this connector for robust and efficient board-to-board connections in your projects.