387-037-541-602

Heilind Number:EDA387-037-541-602
Manufacturer:EDAC
Manufacturer Number:387-037-541-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-037-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-037-541-602

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 37 positions, it offers ample space for efficient data transfer. The contact material, made of Copper Alloy, guarantees reliable conductivity. Operating flawlessly in a straight mount orientation, it's suitable for various electronic applications. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is assured. Rated for an operating temperature range of -40 to 105 °C, this connector is built to withstand harsh environments. Trust in its quality for seamless board-to-board connections in your projects.