387-037-541-604

Heilind Number:EDA387-037-541-604
Manufacturer:EDAC
Manufacturer Number:387-037-541-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-037-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-037-541-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in a variety of environments. With a current rating of 3 A and copper alloy contacts, it guarantees efficient power transmission. Featuring a single row layout with 37 positions at a pitch of .156 inches, it facilitates precise board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C offer versatility in installation and usage. Trust in this essential component for seamless and secure PCB connectivity in your projects.