387-037-541-668

Heilind Number:EDA387-037-541-668
Manufacturer:EDAC
Manufacturer Number:387-037-541-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-037-541-668
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-037-541-668

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. Its single row configuration, featuring 37 copper alloy contacts, guarantees efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it offers reliability in various environments. Ideal for board-to-board PCB connections, this connector, with a pitch of .156 in and row spacing of .2 in, provides precise and secure alignment. Trust in its 3 A amperage rating and straight mount orientation for consistent performance. Elevate your electronic assemblies with this essential component.