387-037-542-103

Heilind Number:EDA387-037-542-103
Manufacturer:EDAC
Manufacturer Number:387-037-542-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-037-542-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-037-542-103

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector. Designed in a classic black hue, it seamlessly integrates into your setup, offering reliable performance. With an amperage rating of 3A and durable UL 94V-0 Thermoplastic Polyester housing, it ensures safety and efficiency in operation. Featuring a single row design with 37 copper alloy contact positions, it facilitates seamless data transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation adds versatility. Operating effortlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for various applications. Upgrade your connectivity solutions with this high-quality Card Edge Connector.