387-037-542-104

Heilind Number:EDA387-037-542-104
Manufacturer:EDAC
Manufacturer Number:387-037-542-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-037-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-037-542-104

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, a vital component for seamless board-to-board connections. Featuring a sleek black design made from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation. With a single row and 37 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Upgrade your PCB assembly with this high-quality connector and experience efficient and secure connections every time.