387-037-542-107

Heilind Number:EDA387-037-542-107
Manufacturer:EDAC
Manufacturer Number:387-037-542-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-037-542-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-037-542-107

Detailed Description

Enhance your PCB connectivity with our Black Card Edge Connector. Engineered for optimal performance, this connector boasts a 3A amperage capacity and features a single row layout with 37 positions. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability. With a pitch of .156 inches and row spacing of .2 inches, it ensures seamless integration on your board. Suitable for a wide range of applications, it operates efficiently in temperatures ranging from -40 to 105°C. Perfect for your connectivity needs, it's a must-have for your electronic projects.