387-037-542-158

Heilind Number:EDA387-037-542-158
Manufacturer:EDAC
Manufacturer Number:387-037-542-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-037-542-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-037-542-158

Detailed Description

Enhance your PCB connections with our Black Card Edge Connector, designed for seamless board-to-board integration. Featuring a single row of 37 positions, this connector ensures reliable power delivery with an amperage rating of 3 A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees long-lasting performance even in harsh environments. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is essential for ensuring secure and efficient data transmission in your electronic devices. Upgrade your connectivity solutions with this essential component.