387-037-544-102

Heilind Number:EDA387-037-544-102
Manufacturer:EDAC
Manufacturer Number:387-037-544-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-037-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-037-544-102

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector in sleek black. Designed for efficiency and durability, this connector boasts a 3 A amperage and is constructed with UL 94V-0 Thermoplastic Polyester housing material, ensuring safety and reliability. With one row and 37 positions, it offers ample connectivity options for seamless integration. The Copper Alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing optimize performance. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential connector for smooth and secure board-to-board connections.