387-037-544-104

Heilind Number:EDA387-037-544-104
Manufacturer:EDAC
Manufacturer Number:387-037-544-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-037-544-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-037-544-104

Detailed Description

Enhance connectivity within your electronic devices with this efficient Card Edge Connector. Designed for seamless board-to-board PCB connections, it features 37 positions in a single row, ensuring comprehensive integration. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in challenging environments. With a contact material of Copper Alloy and a pitch of .156 inches, it facilitates secure and stable connections. Its straight mount orientation and compact design make it easy to install, while its operating temperature range of -40 to 105°C ensures consistent functionality. Upgrade your devices with this essential connector for optimal performance.