387-037-544-108

Heilind Number:EDA387-037-544-108
Manufacturer:EDAC
Manufacturer Number:387-037-544-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-037-544-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-037-544-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and efficient solution for seamless board-to-board integration. Designed for optimal performance, this connector boasts a single row configuration with 37 positions, allowing for secure and reliable connections. Crafted with precision, it features a pitch of .156 inches and row spacing of .2 inches, ensuring seamless alignment. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. With a contact material of Copper Alloy, it offers superior conductivity for high-speed data transmission. Suitable for a wide range of applications, this connector is a must-have for any electronic project. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is perfect for both standard and harsh environments. Upgrade your connectivity game with this essential component.