387-037-544-168

Heilind Number:EDA387-037-544-168
Manufacturer:EDAC
Manufacturer Number:387-037-544-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-037-544-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-037-544-168

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of durable UL 94V-0 Thermoplastic Polyester, ensuring reliable functionality in any environment. With a single row layout and 37 positions, it offers ample connectivity for your applications. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing optimal conductivity. The .156-inch pitch and .2-inch row spacing provide easy installation on your board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of projects. Trust in its straight mount orientation for a secure fit every time. Perfect for professionals and DIY enthusiasts alike, this Card Edge Connector is a must-have for your connectivity needs.