387-037-544-603

Heilind Number:EDA387-037-544-603
Manufacturer:EDAC
Manufacturer Number:387-037-544-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-037-544-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-037-544-603

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it offers a secure fit for optimal signal transmission. With a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power and data transfer. Its single-row configuration with 37 positions, along with Copper Alloy contacts, guarantees seamless connectivity. The .156-inch pitch and .2-inch row spacing make it easy to integrate into your system. Designed for straight mount orientation, it can withstand harsh environmental conditions with an operating temperature range of -40 to 105 °C. Perfect for a wide range of applications, this connector is a versatile and essential component for any electronics project.