387-037-544-604

Heilind Number:EDA387-037-544-604
Manufacturer:EDAC
Manufacturer Number:387-037-544-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-037-544-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-037-544-604

Detailed Description

Enhance your PCB connections with this sleek Black Card Edge Connector, designed for seamless integration in electronic setups. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in challenging environments. Featuring a single row design with 37 positions, it offers ample connectivity for your systems. The .156-inch pitch and .2-inch row spacing make for easy installation on your board. Operating efficiently in temperatures ranging from -40 to 105°C, it's a versatile component for various applications. Upgrade your connectivity solutions with this high-quality connector.