387-037-558-101

Heilind Number:EDA387-037-558-101
Manufacturer:EDAC
Manufacturer Number:387-037-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-037-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-037-558-101

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The single-row design with 37 copper alloy contacts offers reliable power transmission at an amperage of 3A. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment on your PCB. Its right-angle mount orientation allows for efficient space utilization, while an operating temperature range of -40 to 105°C ensures reliable performance in various environments. Elevate your PCB connections with this essential component.