387-037-558-104

Heilind Number:EDA387-037-558-104
Manufacturer:EDAC
Manufacturer Number:387-037-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-037-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-037-558-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any application. With a single row layout and 37 positions, it offers ample connectivity options for your circuit boards. The contact material, Copper Alloy, guarantees optimal signal transmission. Operating at a current of 3 A and a pitch of .156 inches, it meets industry standards for efficiency. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse environments. Upgrade your electronics with this essential component.