387-037-558-108

Heilind Number:EDA387-037-558-108
Manufacturer:EDAC
Manufacturer Number:387-037-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-037-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-037-558-108

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, this connector features a single row with 37 positions and a contact pitch of .156 inches, ensuring seamless compatibility with your PCB setup. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable conductivity, even in demanding environments. Its right angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C ensures consistent functionality. Perfect for various applications in the electronics industry, this connector is a must-have for efficient board-to-board connections.