387-037-558-168

Heilind Number:EDA387-037-558-168
Manufacturer:EDAC
Manufacturer Number:387-037-558-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-037-558-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-037-558-168

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable and safe operation. The Copper Alloy contacts provide excellent conductivity, while the black color adds a sleek touch to your PCB layout. With a single row design and right-angle mount orientation, it's perfect for space-saving applications. Featuring 37 positions with a pitch of .156 inches and row spacing of .2 inches, it offers versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic projects. Upgrade your setup today with this essential component.