387-037-558-602

Heilind Number:EDA387-037-558-602
Manufacturer:EDAC
Manufacturer Number:387-037-558-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-037-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-037-558-602

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a single row layout and 37 positions, it offers efficient board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. The right-angle mount orientation allows for seamless integration onto PCBs, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your system with this essential component, ideal for applications in telecommunications, industrial equipment, and more.