387-037-558-603

Heilind Number:EDA387-037-558-603
Manufacturer:EDAC
Manufacturer Number:387-037-558-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-037-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-037-558-603

Detailed Description

Enhance your PCB connectivity with this cutting-edge Card Edge Connector. Designed for maximum performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 37 positions, it offers ample connectivity options for your electronic devices. The contact material is crafted from high-quality Copper Alloy, guaranteeing reliable signal transmission. Boasting a pitch of .156 inches and row spacing of .2 inches, it enables seamless integration onto your PCB. Its right angle mount orientation provides flexibility in installation, while its wide operating temperature range of -40 to 105°C ensures reliability in various environments. Upgrade your connectivity solutions with this essential component.