387-037-558-608

Heilind Number:EDA387-037-558-608
Manufacturer:EDAC
Manufacturer Number:387-037-558-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-037-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-037-558-608

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek Black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row and 37 positions, it provides ample connectivity options for your applications. The Copper Alloy contacts guarantee reliable signal transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Its Right Angle mount orientation allows for easy installation, making it ideal for space-constrained environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various industrial and electronic projects. Upgrade your connectivity solutions with this essential component.