387-037-558-612

Heilind Number:EDA387-037-558-612
Manufacturer:EDAC
Manufacturer Number:387-037-558-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-037-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-037-558-612

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row layout and a total of 37 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees optimal conductivity and reliability. Featuring a pitch of .156 inches and a row spacing of .2 inches, it allows for precise and secure connections. Its right-angle mount orientation further enhances versatility, while its wide operating temperature range of -40 to 105 °C ensures consistent performance even in challenging environments. Upgrade your PCB setup with this essential component for seamless data transmission and power distribution.