387-037-558-658

Heilind Number:EDA387-037-558-658
Manufacturer:EDAC
Manufacturer Number:387-037-558-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-037-558-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-037-558-658

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this connector boasts a sleek black finish and is crafted with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a single row layout and 37 positions, it offers seamless integration for your electronic components. The contact material is made of Copper Alloy, providing reliable conductivity. Featuring a pitch of .156 inches and a row spacing of .2 inches, it enables precise alignment on your circuit board. Its right-angle mount orientation adds versatility to your assembly process. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.