387-037-558-678

Heilind Number:EDA387-037-558-678
Manufacturer:EDAC
Manufacturer Number:387-037-558-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-037-558-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-037-558-678

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimal performance, this connector features a single row with 37 positions, ensuring reliable data and power transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, guarantees long-term stability even in harsh industrial environments. Its copper alloy contacts and high amperage rating of 3A provide efficient and secure connections. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless assembly. The right-angle mount orientation further enhances flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance in various settings. Elevate your PCB design with this essential connector, perfect for a wide range of applications.