387-037-559-101

Heilind Number:EDA387-037-559-101
Manufacturer:EDAC
Manufacturer Number:387-037-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-037-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-037-559-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a single row configuration and 37 positions available, it offers ample room for your connections. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Operating at an amperage of 3A, this connector is suitable for various electronics applications. Its right-angle mount orientation allows for convenient installation. The .156 inch pitch and .2 inch row spacing provide optimal alignment on your board. With an operating temperature range of -40 to 105°C, it ensures consistent performance even in harsh environments. Trust in this connector for seamless board-to-board connections in your projects.