387-037-559-102

Heilind Number:EDA387-037-559-102
Manufacturer:EDAC
Manufacturer Number:387-037-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-037-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-037-559-102

Detailed Description

Enhance your PCB connections with our Black Card Edge Connector. Designed for efficient power delivery, this connector offers a steady amperage of 3A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance. With a single row layout and 37 positions, it's ideal for streamlined board-to-board connections. The right-angle mount orientation saves space, while the .156in pitch and .2in row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications. Upgrade your connectivity with this essential component.