387-037-559-104

Heilind Number:EDA387-037-559-104
Manufacturer:EDAC
Manufacturer Number:387-037-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-037-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-037-559-104

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, designed for seamless integration in PCB assemblies. Boasting a sleek black finish, this essential component ensures reliable power transmission with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring a single row layout with 37 positions, it offers ample connectivity options for your devices. The contact material, made of Copper Alloy, ensures excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Its right angle mount orientation provides flexibility in assembly, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in diverse environments. Trust in our Card Edge Connector for seamless, high-speed data transmission in your electronic applications.