387-037-559-107

Heilind Number:EDA387-037-559-107
Manufacturer:EDAC
Manufacturer Number:387-037-559-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-037-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-037-559-107

Detailed Description

Upgrade your electronics with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring reliable connectivity. With a single row and 37 positions, it offers ample room for your PCB needs. The Copper Alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for space-saving applications, the right-angle mount orientation allows for easy installation. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any electronics enthusiast. Upgrade your setup and experience enhanced performance with our cutting-edge Card Edge Connector.