387-037-559-108

Heilind Number:EDA387-037-559-108
Manufacturer:EDAC
Manufacturer Number:387-037-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-037-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-037-559-108

Detailed Description

Elevate your PCB connectivity with this sleek black Card Edge Connector, designed for seamless integration in your electronic projects. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and contact points made of high-quality Copper Alloy, this connector ensures reliable performance in even the most demanding environments. Featuring a single row layout and a pitch of .156 inches, it offers precise and secure connections for up to 37 positions. The right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse conditions. Perfect for a range of applications, this connector is a must-have for any electronic enthusiast or professional.