387-037-559-168

Heilind Number:EDA387-037-559-168
Manufacturer:EDAC
Manufacturer Number:387-037-559-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-037-559-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-037-559-168

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector features a single row layout with 37 positions, ensuring efficient signal transmission. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment during assembly. Crafted with copper alloy contacts, it provides reliable conductivity for your circuits. Its right-angle mount orientation allows for versatile installation options. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Perfect for applications in industries such as telecommunications, automotive, and consumer electronics, it meets the demands of high-speed data transfer and power delivery. Upgrade your connection solutions with this essential component.