387-037-559-603

Heilind Number:EDA387-037-559-603
Manufacturer:EDAC
Manufacturer Number:387-037-559-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-037-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-037-559-603

Detailed Description

Discover seamless connectivity with our Card Edge Connector, offering reliable performance for your PCB assembly needs. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, this connector ensures long-lasting durability and efficient power transmission. With a compact design featuring a single row layout and a pitch of .156 inches, it is ideal for space-constrained applications. Boasting 37 positions and an amperage rating of 3A, it guarantees high-speed data transfer and power delivery. The right-angle mount orientation and row spacing of .2 inches provide convenient installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your connectivity solutions with this essential component in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories.