387-037-559-608

Heilind Number:EDA387-037-559-608
Manufacturer:EDAC
Manufacturer Number:387-037-559-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-037-559-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-037-559-608

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your setup while offering reliable performance. With a low amperage of 3A, it ensures safe power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and protection. The single row configuration with 37 positions allows for efficient board-to-board connections. Made of Copper Alloy, the contacts provide excellent conductivity. The .156-inch pitch and .2-inch row spacing offer precise alignment. Its right angle mount orientation makes installation seamless. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Ideal for professionals and DIY enthusiasts alike, it's a must-have in any electronic toolkit. Elevate your connectivity game with this essential component.