387-038-520-103

Heilind Number:EDA387-038-520-103
Manufacturer:EDAC
Manufacturer Number:387-038-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-520-103

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a classic black hue. Designed for optimal performance, it features a single row of 38 positions, crafted with durable Copper Alloy contacts for reliable conductivity. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures safety and longevity in various operating environments, withstanding temperatures ranging from -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment for seamless board-to-board connections. Its straight mount orientation further simplifies installation, making it a must-have component for your electronic projects.