387-038-520-108

Heilind Number:EDA387-038-520-108
Manufacturer:EDAC
Manufacturer Number:387-038-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-520-108

Detailed Description

Enhance connectivity within your electronic devices with this versatile Card Edge Connector. Designed for seamless integration on PCBs, it boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and a total of 38 positions, it offers ample connectivity options for your applications. The contact material, made from high-quality Copper Alloy, guarantees optimal signal transmission. Featuring a .156-inch pitch and .2-inch row spacing, precise connections are easily achieved. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance even in harsh environments. Perfect for a variety of electronic setups, this connector is a must-have in your toolkit. Elevate your connectivity game with this essential component.