387-038-520-112

Heilind Number:EDA387-038-520-112
Manufacturer:EDAC
Manufacturer Number:387-038-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-520-112

Detailed Description

Effortlessly connect your PCBs with our Card Edge Connector, designed for seamless integration in your electronic setups. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With a sleek black finish and a single row design, it offers a sleek and space-saving solution for your connectivity needs. The Copper Alloy contacts guarantee efficient power transmission, rated for up to 3A. Featuring 38 positions with a pitch of .156 inches and a row spacing of .2 inches, it provides ample connectivity options for your projects. Whether you're working on prototypes or production units, this connector, with a straight mount orientation, is easy to install and offers stable connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications in various industries. Trust in this high-quality connector to streamline your board-to-board connections with precision and reliability.