387-038-520-168

Heilind Number:EDA387-038-520-168
Manufacturer:EDAC
Manufacturer Number:387-038-520-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-520-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-520-168

Detailed Description

Enhance connectivity in electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, it offers reliable performance with a current rating of 3 A. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a single row of 38 positions, it facilitates efficient data transfer. The Copper Alloy contact material and a pitch of .156 in guarantee stable and secure connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in the electronics industry. Its straight mount orientation and .2 in row spacing make installation hassle-free. Partner with this connector for optimal board-to-board connectivity in your projects.