387-038-520-201

Heilind Number:EDA387-038-520-201
Manufacturer:EDAC
Manufacturer Number:387-038-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-520-201

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a timeless black hue. Boasting a robust amperage of 3A, it is designed for efficient power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. Featuring two rows and a total of 38 positions, it offers ample connectivity options. The copper alloy contact material guarantees reliable signal transfer, while the .156-inch pitch and .2-inch row spacing make for easy installation. With a straight mount orientation, it seamlessly integrates into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any electronics project.