387-038-520-202

Heilind Number:EDA387-038-520-202
Manufacturer:EDAC
Manufacturer Number:387-038-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-520-202

Detailed Description

Enhance connectivity within your electronic devices with our sleek Card Edge Connector. Designed for optimal performance, this component boasts a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers reliable power delivery at an amperage of 3A. Featuring 38 positions, it facilitates seamless board-to-board connections with a row spacing of .2 inches. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this essential connector for efficient and secure PCB connectivity.