387-038-520-203

Heilind Number:EDA387-038-520-203
Manufacturer:EDAC
Manufacturer Number:387-038-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-520-203

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With two rows of Copper Alloy contacts, it offers reliable performance with a current rating of 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise PCB connections, while the 38 positions allow for versatile configurations. Suitable for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in this essential component for efficient board-to-board connections in your projects.