387-038-520-204

Heilind Number:EDA387-038-520-204
Manufacturer:EDAC
Manufacturer Number:387-038-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-520-204

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and style. With a dual-row setup and 38 positions, it offers ample space for seamless board-to-board integration. Crafted with precision, the contact material is made of high-quality Copper Alloy, guaranteeing efficient power transmission. The .156-inch pitch and .2-inch row spacing provide a perfect fit for various applications. Operating in a wide temperature range from -40 to 105°C, it's suitable for both indoor and outdoor use. Whether you're a tech enthusiast or a professional, this connector is a must-have for your PCB assembly projects. Elevate your connectivity game with this essential component.