387-038-520-207

Heilind Number:EDA387-038-520-207
Manufacturer:EDAC
Manufacturer Number:387-038-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-520-207

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector. Designed for seamless integration, this essential component features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Facilitating efficient power delivery, it boasts a 3A amperage rating and copper alloy contact material. With 38 positions spread across two rows and a pitch of .156 inches, it offers ample connectivity options while maintaining optimal signal integrity. The straight mount orientation and standard row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for diverse applications in the electronics industry. Elevate your PCB assembly with this high-performance solution.