387-038-520-258

Heilind Number:EDA387-038-520-258
Manufacturer:EDAC
Manufacturer Number:387-038-520-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-520-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-520-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless integration in electronic systems. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black, ensuring longevity and reliability. With a current rating of 3 A, it guarantees efficient power transmission. Featuring two rows of high-quality Copper Alloy contacts, each with a pitch of .156 in and a row spacing of .2 in, it offers 38 positions for secure and stable connections. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures performance in varied environments. Ideal for Board To Board PCB applications, this connector is a must-have for your electronic projects.