387-038-520-604

Heilind Number:EDA387-038-520-604
Manufacturer:EDAC
Manufacturer Number:387-038-520-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-520-604

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and a single row layout with 38 positions, ensuring optimal performance in any application. Crafted from high-quality UL 94V-0 Thermoplastic Polyester and featuring copper alloy contacts, it guarantees durability and reliability. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Ideal for a range of industries, this connector is a must-have for your PCB assembly needs. Elevate your connectivity solutions with this essential component.