387-038-520-612

Heilind Number:EDA387-038-520-612
Manufacturer:EDAC
Manufacturer Number:387-038-520-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-520-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-520-612

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration and a total of 38 positions, it offers ample connectivity options for your electronic components. The contact material, Copper Alloy, ensures reliable and efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it guarantees precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation facilitates easy installation onto your PCB, while its 3A amperage rating ensures optimal performance. Trust in this essential component for seamless board-to-board connections in your electronic assemblies.