387-038-520-668

Heilind Number:EDA387-038-520-668
Manufacturer:EDAC
Manufacturer Number:387-038-520-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-520-668
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-520-668

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. Its Copper Alloy contacts and straight mount orientation guarantee seamless integration, while the 38 positions with a single row layout provide ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, this connector offers optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it is perfect for a wide range of applications in the industrial and electronics sectors. Upgrade your setup with this essential component for efficient board-to-board connections.