387-038-520-802

Heilind Number:EDA387-038-520-802
Manufacturer:EDAC
Manufacturer Number:387-038-520-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-520-802

Detailed Description

Enhance connectivity in your electronic devices with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is constructed with high-quality UL 94V-0 Thermoplastic Polyester housing. Featuring two rows of durable Copper Alloy contacts with a pitch of .156 inches, it ensures secure and efficient signal transmission. With a total of 38 positions, it offers ample connectivity options for your PCB boards. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications. Upgrade your systems with this essential component, a must-have in any electronic setup.